• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Strain relief 15290800503000 HARTING Content: 1 pc(s) Strain relief

Product type
Strain relief
Number of pins
80
Type
15 29 080 0503 000
Manufacturer part #
15290800503000
Total no. of pins
80
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Range: Har-Flex®
  • Number of contacts: 80
  • Net weight: 23 kg
  • Accessory type: Strain relief
  • Accessories description: For female multipoint connector;insulation displacement connection
  • Material accessories: Plastic
  • Colour of accessories: Black
Type

15 29 080 0503 000

Product type

Strain relief

Manufacturer part #

15290800503000

Number of pins

80

Total no. of pins

80

Content

1 pc(s)

Strain relief

Documents & Downloads

Datasheet

Datasheet 3009469 Strain relief 15290800503000 HARTING Content: 1 pc(s) Strain relief

Datasheet 3009469 Strain relief 15290800503000 HARTING Content: 1 pc(s) Strain relief

User & Safety Instructions

User & Safety Instructions 3009469 Strain relief 15290800503000 HARTING Content: 1 pc(s) Strain relief

Description

Strain relief, for spring bars, insulation displacement connection, plastic, black

This text is machine translated.