• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Strain relief plate 713-126 WAGO Content: 100 pc(s)

Packaging type
Piece
Manufacturer part #
713-126
Factory colour
Black
Content
100 pc(s)
Series
713
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.41 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Strain relief plate

  • 713-126
  • Industrial packaging with 100 pieces

Technical specifications

  • STRAIN RELIEF PLATE 11MM BLACK
Packaging type

Piece

Manufacturer part #

713-126

Factory colour

Black

Content

100 pc(s)

Series

713

Type

713-126

Width

11 mm

Industrial packaging

Yes

Connector colour

Black

Documents & Downloads

Datasheet

Datasheet 538336 Strain relief plate 713-126 WAGO Content: 100 pc(s)

User & Safety Instructions

User & Safety Instructions 538336 Strain relief plate 713-126 WAGO Content: 100 pc(s)

Description

11 mm wide, black.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)