• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Strain relief plate 713-128 WAGO Content: 100 pc(s)

Packaging type
Box
Manufacturer part #
713-128
Factory colour
Black
Content
100 pc(s)
Series
713
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.44 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Strain relief plate

  • 713-128
  • Industrial packaging with 100 pieces

Technical specifications

  • ZUGENTLASTUNGSPLATTE 39MM SCHWARZ
Packaging type

Box

Manufacturer part #

713-128

Factory colour

Black

Content

100 pc(s)

Series

713

Type

713-128

Width

39 mm

Industrial packaging

Yes

Connector colour

Black

Documents & Downloads

Datasheet

Datasheet 538338 Strain relief plate 713-128 WAGO Content: 100 pc(s)

User & Safety Instructions

User & Safety Instructions 538338 Strain relief plate 713-128 WAGO Content: 100 pc(s)

Description

39 mm wide, black.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)