• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Strain relief plate 734-229 WAGO Content: 100 pc(s)

Packaging type
Piece
Manufacturer part #
734-229
Factory colour
Orange
Content
100 pc(s)
Series
734
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.42 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Strain relief plate

  • 734-229
  • Industrial packaging with 100 pieces

Technical specifications

  • STRAIN RELIEF PLATE 25.00MM ORANGE
Packaging type

Piece

Manufacturer part #

734-229

Factory colour

Orange

Content

100 pc(s)

Series

734

Type

734-229

Height

25.00 mm

Length

25.00 mm

Width

25.00 mm

Industrial packaging

Yes

Series

734

Clamp width

25 mm

Documents & Downloads

Datasheet

Datasheet 543787 Strain relief plate 734-229 WAGO Content: 100 pc(s)

User & Safety Instructions

User & Safety Instructions 543787 Strain relief plate 734-229 WAGO Content: 100 pc(s)

Description

25 mm wide, orange.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)