• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Strapubox 1110SW Universal enclosure 121 x 65 x 55 Acrylonitrile butadiene styrene Black 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
Width
65 mm
Height
55 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

41 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic housing 1110

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Acrylonitrile butadiene styrene

Factory colour

Black

Length

121 mm

Width

65 mm

Height

55 mm

Content

1 pc(s)

Dim

(L x W x H) 121 x 65 x 55 mm

RoHS-compliant

Yes

Type

1110SW

Documents & Downloads

Datasheet

Datasheet 531306 Strapubox 1110SW Universal enclosure 121 x 65 x 55 Acrylonitrile butadiene styrene Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 531306 Strapubox 1110SW Universal enclosure 121 x 65 x 55 Acrylonitrile butadiene styrene Black 1 pc(s)

Description

Scope of delivery

  • Cases & Enclosures · Hatch · Cover screws
  • This text is machine translated.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)