• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Strapubox 2017GR Universal enclosure 134 x 89 x 33 Acrylonitrile butadiene styrene Grey 1 pc(s)

Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
Width
89 mm
Height
33 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Strapubox 2017GR Universal enclosure 134 x 89 x 33 Acrylonitrile butadiene styrene Grey 1 pc(s)

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Acrylonitrile butadiene styrene

Factory colour

Grey

Length

134 mm

Width

89 mm

Height

33 mm

Content

1 pc(s)

Dim

(L x W x H) 134 x 89 x 33 mm

RoHS-compliant

Yes

Type

2017GR

Material (details)

ABS

Documents & Downloads

Datasheet

Datasheet 528215 Strapubox 2017GR Universal enclosure 134 x 89 x 33 Acrylonitrile butadiene styrene Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 528215 Strapubox 2017GR Universal enclosure 134 x 89 x 33 Acrylonitrile butadiene styrene Grey 1 pc(s)

Description

Cover for screwing down. Retaining domes available for PCBs.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)