• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Strapubox 2218 GR Universal enclosure 102.5 x 61.5 x 18 Acrylonitrile butadiene styrene Grey 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
Width
61.5 mm
Height
18 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 5.99
-75 %
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Acrylonitrile butadiene styrene

Factory colour

Grey

Length

102.5 mm

Width

61.5 mm

Height

18 mm

Content

1 pc(s)

Dim

(L x W x H) 102.5 x 61.5 x 18 mm

RoHS-compliant

Yes

Type

2218 GR

Documents & Downloads

Datasheet

Datasheet 531291 Strapubox 2218 GR Universal enclosure 102.5 x 61.5 x 18 Acrylonitrile butadiene styrene Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 531291 Strapubox 2218 GR Universal enclosure 102.5 x 61.5 x 18 Acrylonitrile butadiene styrene Grey 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)