• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Strapubox 563 Connector housing 111 x 68 x 51.3 Acrylonitrile butadiene styrene Black 1 pc(s)

Product type
Connector housing
Material
Acrylonitrile butadiene styrene
Width
68 mm
Height
51.3 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connector case

  • (L x W x H) 111 x 68 x 51.3 mm
  • ABS plastic

Technical specifications

Product type

Connector housing

Material

Acrylonitrile butadiene styrene

Factory colour

Black

Length

111 mm

Width

68 mm

Height

51.3 mm

Content

1 pc(s)

Dim

(L x W x H) 111 x 68 x 51.3 mm

RoHS-compliant

Yes

Type

563

Material (details)

ABS plastic

Type

563

Documents & Downloads

Datasheet

Datasheet 522732 Strapubox 563 Connector housing 111 x 68 x 51.3 Acrylonitrile butadiene styrene Black 1 pc(s)

Description

With die-case connector, case body in accordance with protection class I without protective conductor. Case has pins for accommodating PCBs, transformers, etc. With ventilation slits.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.