• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Strapubox KG300 Universal enclosure 160 x 90 x 65 Acrylonitrile butadiene styrene Grey 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
Width
90 mm
Height
65 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic KG 300 case

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Acrylonitrile butadiene styrene

Factory colour

Grey

Length

160 mm

Width

90 mm

Height

65 mm

Content

1 pc(s)

Dim

(L x W x H) 160 x 90 x 65 mm

RoHS-compliant

Yes

Type

KG300

Description

Scope of delivery

  • Cases & Enclosures · Hatch · Removable side panels · Cover screws
  • This text is machine translated.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)