• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Strapubox LA1 GRÜN Protector lens Green Suitable for LED, Bulb

Collection
Product type
Protector lens
Suitable for
LED
Bulb
Factory colour
Green
Type
LA1 GREEN
Recess diameter
10.55 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

216 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.12 / piece)
€ 0.12
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Strapubox LA1 GRÜN Protector lens Green Suitable for LED, Bulb

Our service for you

Technical specifications

Product type

Protector lens

Suitable for

LED

Bulb

Factory colour

Green

Type

LA1 GREEN

Recess diameter

10.55 mm

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 539902 Strapubox LA1 GRÜN Protector lens Green Suitable for LED, Bulb

Description

LEDs, indicators and incandescent lamps can be installed behind this cover. With flange.

More interesting products

(*All information is plus legal VAT)