• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Streamplify ACOUSTIC PANEL 6-Pack Acoustic foam (L x W) 60 cm x 30 cm Polyester

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m2 = € 22.21)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Streamline ACOUSTIC PANEL - 6-pack, gray

  • Provides professional acoustics for fine tuning the listening experience
  • Reduces noise emission by over 20 dB and reduces echo
  • Ultra-thin design, thickness measures just 12 mm
  • Made of flame-resistant, high density polyester fiber material
  • Cut line pattern allows easy adjustment and easy cutting
  • Table clamps included in the delivery for simple table mounting
  • 3M double-sided adhesive tape for easy wall mounting

Technical specifications

  • Screen color: Dark gray
  • Thickness 12 mm
  • Weight: 315 g
Product type

Acoustic foam

Factory colour

Black

Length

60 cm

Width

30 cm

Dim

(L x W) 60 cm x 30 cm

Content

1 Set

Material

Polyester

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3001023 Streamplify ACOUSTIC PANEL 6-Pack Acoustic foam (L x W) 60 cm x 30 cm Polyester

Description


Optimize the sound of your streams
Streamplify ACOUSTIC PANELS are noise control panels that can significantly improve the audio quality of your streams and videos. The ACOUSTIC PANEL provides professional acoustics with the slim 12 mm design, paired with high-density polyester fibers. Excellent sound absorption improves the acoustics in your room by reducing noise and reverberation. A cutting line pattern allows easy adjustment and cutting to the desired size.

The versatile Acoustic PANEL can also be used as a table sound protection plate. Simply install it with the included table clamp. Create a more focused work environment and simply reduce the noise in your Creator space.

The material made of high-density polyester fibers reduces more than 20 dB in noise. This makes it perfect for a large number of application areas and improves the quality of the acoustics in every environment.

This text is machine translated.

Features

  • 12 mm strong sound insulation panel
  • Made of polyester fiber
  • Excellent sound absorption
  • Reduces echo
  • Easy to adjust by cutting
  • Includes table clamp
  • Pack of 6

Scope of delivery

  • 6x Table-mounting clamp
  • 12x plate clamp
  • 18x double-sided 3M adhesive tape

More interesting products

(*All information is plus legal VAT)