• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX010223R9999 TG304GB Switchboard cabinet (empty) Surface-mount No. of rows = 4 Content 1 pc(s)

Product type
Switchboard cabinet (empty)
No. of rows
4
Mounting type
Surface-mount
Width
800 mm
Height
650 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switchboard cabinet (empty)

No. of rows

4

Mounting type

Surface-mount

Factory colour

Grey

Width

800 mm

Height

650 mm

Dim

(W x H x D) 800 x 650 x 225 mm

Depth

225 mm

Content

1 pc(s)

Surface mounted (plaster)

I

Grey

800 mm

650 mm

225 mm

7035

FALSE

Powder coating

170 mm

4

None

156

222 mm

Steel plate/plastic

None

36

FALSE

IK08

144

None

IP30

FALSE

FALSE

FALSE

1 mm

1.5 mm

With notch

3

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3112277 Striebel & John 2CPX010223R9999 TG304GB Switchboard cabinet (empty) Surface-mount No. of rows = 4 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3112277 Striebel & John 2CPX010223R9999 TG304GB Switchboard cabinet (empty) Surface-mount No. of rows = 4 Content 1 pc(s)

Description

Wall cabinet, Twinline series, empty cabinet, mounting type: Surface-mounted, partly countersunk, for indoors, without door, protection class I (earthed), protection class IP30, applicable standards: DIN EN 61439-1, VDE 0660-600-1, DIN EN 61439-2, VDE 0660-600-2, DIN EN 61439-3, VDE 0660-600-3, IK code 08, powder coated, in RAL 7035, steel housing, without door, back wall made of sheet steel, cable entry cut out above flange opening, stamped above flange opening at bottom, embossed on the side over flange opening, dimensions in mm (H x W x D): 4 x 800 x 225, detent unit 650 RU, height 0, field width 3, station units 144, prepared for expansion with counter, distributor fields, combination sets, CombiLine modules or mounting plates on EDF/WR assembly frame

This text is machine translated.