• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX010240R9999 TG507GB Switchboard cabinet (empty) Surface-mount No. of rows = 7 Content 1 pc(s)

Product type
Switchboard cabinet (empty)
No. of rows
7
Mounting type
Surface-mount
Width
1300 mm
Height
1100 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switchboard cabinet (empty)

No. of rows

7

Mounting type

Surface-mount

Factory colour

Grey

Width

1300 mm

Height

1100 mm

Dim

(W x H x D) 1300 x 1100 x 225 mm

Depth

225 mm

Content

1 pc(s)

Surface mounted (plaster)

I

Grey

1300 mm

1100 mm

225 mm

7035

FALSE

Powder coating

170 mm

7

None

260

222 mm

Steel plate/plastic

None

60

FALSE

IK08

420

None

IP30

FALSE

FALSE

FALSE

1 mm

1.5 mm

With notch

5

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3112287 Striebel & John 2CPX010240R9999 TG507GB Switchboard cabinet (empty) Surface-mount No. of rows = 7 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3112287 Striebel & John 2CPX010240R9999 TG507GB Switchboard cabinet (empty) Surface-mount No. of rows = 7 Content 1 pc(s)

Description

Wall cabinet, Twinline series, empty cabinet, mounting type: Surface-mounted, partly countersunk, for indoors, without door, protection class I (earthed), protection class IP30, applicable standards: DIN EN 61439-1, VDE 0660-600-1, DIN EN 61439-2, VDE 0660-600-2, DIN EN 61439-3, VDE 0660-600-3, IK code 08, powder coated, in RAL 7035, steel housing, without door, back wall made of sheet steel, cable entry cut out above flange opening, stamped above flange opening at bottom, embossed on the side over flange opening, dimensions in mm (H x W x D): 7 x 1300 x 225, detent unit 1100 RU, height 3, field width 5, station units 420, prepared for expansion with counter, distributor fields, combination sets, CombiLine modules or mounting plates on EDF/WR assembly frame

This text is machine translated.