• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX010277R9999 TG208SB Switchboard cabinet (empty) Surface-mount No. of rows = 8 Content 1 pc(s)

Product type
Switchboard cabinet (empty)
No. of rows
8
Mounting type
Surface-mount
Width
550 mm
Height
1250 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switchboard cabinet (empty)

No. of rows

8

Mounting type

Surface-mount

Factory colour

Grey

Width

550 mm

Height

1250 mm

Dim

(W x H x D) 550 x 1250 x 225 mm

Depth

225 mm

Content

1 pc(s)

Surface mounted (plaster)

II

Grey

550 mm

1250 mm

225 mm

7035

FALSE

Powder coating

170 mm

8

None

104

222 mm

Steel plate/plastic

None

24

FALSE

IK08

192

None

IP30

FALSE

FALSE

FALSE

1 mm

1.5 mm

With notch

2

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3112309 Striebel & John 2CPX010277R9999 TG208SB Switchboard cabinet (empty) Surface-mount No. of rows = 8 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3112309 Striebel & John 2CPX010277R9999 TG208SB Switchboard cabinet (empty) Surface-mount No. of rows = 8 Content 1 pc(s)

Description

Wall cabinet, Twinline series, empty cabinet, mounting type: Surface-mounted, partly countersunk, for indoors, without door, protection class II (insulated), protection class IP30, applicable standards: DIN EN 61439-1, VDE 0660-600-1, DIN EN 61439-2, VDE 0660-600-2, DIN EN 61439-3, VDE 0660-600-3, IK code 08, powder coated, in RAL 7035, steel housing, without door, back wall made of sheet steel, cable entry cut out above flange opening, stamped above flange opening at bottom, embossed on the side over flange opening, dimensions in mm (H x W x D): 8 x 550 x 225, detent unit 1250 RU, height 4, field width 2, station units 192, prepared for expansion with counter, distributor fields, combi-sets, CombiLine modules on EDF/WR mounting frame

This text is machine translated.