• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX032269R9999 KS4221 Switchboard cabinet Surface-mount No. of rows = 3 Content 1 pc(s)

Product type
Switchboard cabinet
No. of rows
3
Mounting type
Surface-mount
Width
1350 mm
Height
2113 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switchboard cabinet

No. of rows

3

Mounting type

Surface-mount

Width

1350 mm

Height

2113 mm

Dim

(W x H x D) 1350 x 2113 x 448 mm

Depth

448 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2328734 Striebel & John 2CPX032269R9999 KS4221 Switchboard cabinet Surface-mount No. of rows = 3 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2328734 Striebel & John 2CPX032269R9999 KS4221 Switchboard cabinet Surface-mount No. of rows = 3 Content 1 pc(s)

Description

Measuring and converter cabinet, series per energy, complete cabinet, with counter cross, mounting type: Surface-mounted, For indoor use, with door, protection class I (grounded), protection class IP54, applicable standards: DIN EN 61439-1; VDE 0660-600-1, DIN EN 61439-2; VDE 0660-600-2, rated current in 1000 A, powder coated, in RAL 7035, housing made of steel sheet, double door, Door stop right and left, dimensions in mm (H x W x D): 2113 x 1350 x 448, network system TN-C-S 5-pin, number of spare positions 1, number of converter counter station 1, incl. test terminal according to specifications NB, wired according to specifications of the NB, voltage path LS switch B6/25 kA 3-pin overvoltage category 3, load range: Busbar system Cu-rails 80 x 10 mm 5-pin, converter area converter support with removable wall bracket 250 x 40 x 10 mm, Ritz: EKS 70-04, EKSO 74, MBS: EASK 41.4, EASK 41.5 (NB included), separation point after the converter 2 fuse load strips NH3/630 A (M12), latching unit 12 RE, overall height 8, field width 5, cabinet depth 4, cabinet depth 4 Space units 720, covers made of plastic, sealable snap closure, RAL 7035

This text is machine translated.