• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX032623R9999 KS449 Switchboard cabinet Surface-mount No. of rows = 0 Content 1 pc(s)

Product type
Switchboard cabinet
No. of rows
0
Mounting type
Surface-mount
Width
800 mm
Height
800 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switchboard cabinet

No. of rows

0

Mounting type

Surface-mount

Width

800 mm

Height

800 mm

Dim

(W x H x D) 800 x 800 x 215 mm

Depth

215 mm

Mounting

With DIN rail

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2329802 Striebel & John 2CPX032623R9999 KS449 Switchboard cabinet Surface-mount No. of rows = 0 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2329802 Striebel & John 2CPX032623R9999 KS449 Switchboard cabinet Surface-mount No. of rows = 0 Content 1 pc(s)

Description

The measuring and converter cabinets are designed for surface and partially recessed mounting. The distribution boards are used indoors in residential, commercial and industrial buildings, for example. The housings are supplied with a door and have upper, lower and lateral cable entry options. One advantage is the wide door opening angle of 130°. Furthermore, the doors can be easily unhinged if required. Applicable standards: DIN EN 61439-1; VDE 0660-600-1, color white RAL 9016 and powder coated.

This text is machine translated.