• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX039453R9999 Fastener kit with flange M20 Plastic 1 pc(s)

Product type
Fastener kit
External thread
M20
Material
Plastic
Features
with flange
Width
220 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fastener kit

Features

with flange

External thread

M20

Material

Plastic

Width

220 mm

Height

40 mm

Dimensions

220 mm

Content

1 pc(s)

Dim

(W x H) 220 mm x 40 mm

Manufacturer part #

2CPX039453R9999

Type

ZW53

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2326241 Striebel & John 2CPX039453R9999 Fastener kit with flange M20 Plastic 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2326241 Striebel & John 2CPX039453R9999 Fastener kit with flange M20 Plastic 1 pc(s)

Description

Flange for M-screw connections, 4 x M25 / M20, 12 x M20, suitable for TriLine® series control cabinets.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?