• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX041277R9999 MS327 bus bar module up to 630A 2RE / BH000, 3FB Busbar module 3-pin 630 A 1 pc(s)

Product type
Busbar module
Number of pins
3
Dim
(W x H x D) 750 x 300 x 225 mm
Nominal current
630 A
Nominal current - rounded value
630 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 300
  • Width 750
  • With cover: Yes
  • Number of poles: 3
  • Depth: 225
  • Busbar position: Center center
  • Track height 30
  • Rail thickness 5
  • Max. Rated current 630
  • Track distance 60
  • Short circuit resistance (ICW) 28
Product type

Busbar module

Number of pins

3

Dim

(W x H x D) 750 x 300 x 225 mm

Nominal current

630 A

Nominal current - rounded value

630 A

Content

1 pc(s)

Width

750 mm

Height

300 mm

Depth

225 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2328993 Striebel & John 2CPX041277R9999 MS327 bus bar module up to 630A 2RE / BH000, 3FB Busbar module 3-pin 630 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2328993 Striebel & John 2CPX041277R9999 MS327 bus bar module up to 630A 2RE / BH000, 3FB Busbar module 3-pin 630 A 1 pc(s)

Description

Interior fittings module, CombiLine, mounted in the cabinet, for busbar system horizontal, latching unit 2 RE = 300 mm, field width 3 = 750 mm, 72 place units, unfitted for the installation of , for busbar system 3-pole, alignment of busbars: Horizontal, with busbar holder ZX151, busbar center distance: 60 mm, for a maximum of 3 Cu-rails, (busbars must be ordered separately), rated current in max. 630 A, covers made of plastic, 90 degree pressure-twist lock, RAL 7035, design of the cover: Closed, can be used from a cabinet depth of 215 mm, EDF or WR mounting frame must be ordered separately

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?