• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX041286R9999 MN375 N+PE RAIL MODULE 3RE / BH00, 3FB Busbar module 2-pin 440 A 1 pc(s)

Product type
Busbar module
Number of pins
2
Dim
(W x H x D) 750 x 30 x 200 mm
Nominal current
440 A
Nominal current - rounded value
440 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 450
  • Width 750
  • With cover: Yes
  • Number of poles: 2
  • Depth: 200
  • Busbar position: Center center
  • Track height 30
  • Rail thickness 5
  • Max. Rated current 440
  • Track distance 40
  • Short circuit resistance (ICW) 20
Product type

Busbar module

Number of pins

2

Dim

(W x H x D) 750 x 30 x 200 mm

Nominal current

440 A

Nominal current - rounded value

440 A

Content

1 pc(s)

Width

750 mm

Height

30 mm

Depth

200 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2329585 Striebel & John 2CPX041286R9999 MN375 N+PE RAIL MODULE 3RE / BH00, 3FB Busbar module 2-pin 440 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2329585 Striebel & John 2CPX041286R9999 MN375 N+PE RAIL MODULE 3RE / BH00, 3FB Busbar module 2-pin 440 A 1 pc(s)

Description

Interior fittings module, CombiLine, mounted in the cabinet, for N/PE busbars and terminal blocks, 3 RE locking unit = 450 mm, field width 3 = 750 mm, 108 place units, infinitely adjustable in depth via depth angle, usable depth from 90 mm to 145 mm, usable width of 688 mm, for busbar system 2-pole, alignment of busbars: Horizontal, with ZX518 busbar holder, for a maximum of 2 Cu rails, (busbars must be ordered separately), rated current in max. 440 A, plastic covers, 90 degree pressure-twist lock, RAL 7035, cover version: Closed, can be used from a cabinet depth of 200 mm, EDF or WR mounting frame must be ordered separately

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?