• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX042960R9999 NH fuse isolator Fuse size = 0 3-pin 160 A 400 V 1 pc(s)

Product type
NH fuse isolator
Fuse size
0
Number of pins
3
Nominal current - rounded value
160 A
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

NH fuse isolator

Fuse size

0

Number of pins

3

Content

1 pc(s)

Nominal current

160 A

Nominal current - rounded value

160 A

Nominal voltage

400 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2319579 Striebel & John 2CPX042960R9999 NH fuse isolator Fuse size = 0 3-pin 160 A 400 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2319579 Striebel & John 2CPX042960R9999 NH fuse isolator Fuse size = 0 3-pin 160 A 400 V 1 pc(s)

Description

Mounted in the cabinet, rated operating voltage UE 400V AC Hz

This text is machine translated.