• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX042966R9999 NH fuse isolator Fuse size = 2 3-pin 400 A 400 V 1 pc(s)

Product type
NH fuse isolator
Fuse size
2
Number of pins
3
Nominal current - rounded value
400 A
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

NH fuse isolator

Fuse size

2

Number of pins

3

Content

1 pc(s)

Nominal current

400 A

Nominal current - rounded value

400 A

Nominal voltage

400 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2319905 Striebel & John 2CPX042966R9999 NH fuse isolator Fuse size = 2 3-pin 400 A 400 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2319905 Striebel & John 2CPX042966R9999 NH fuse isolator Fuse size = 2 3-pin 400 A 400 V 1 pc(s)

Description

The inline II ZLBM / ZHBM device generation offers you the best possible stability and highest security in the power distribution network. They switch nominal currents from 160 A to 630 A. Thereby you provide for the highest personal protection during operation and maintenance of your switchgear. ABB offers you the series in 3-pin version, which has been tested according to EN / IEC 60947-3 The installation is more space-saving and flexible than ever before thanks to horizontal and vertical mounting. We also ensure simple and safe installation of the current transformers as well as replacement of the LV HRC fuse links. The series is suitable for phase rails with a distance of 185 mm.

This text is machine translated.