• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX046471R9999 RZA200 outlet filter 130 x 130 mm Filter 1 pc(s)

Product type
Filter
Dim
(W x H x D) 130 x 130 x 24 mm
Content
1 pc(s)
Width
130 mm
Height
130 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Other
  • Height: 130
  • Width 130
  • Accessory type: Other
  • Depth: 24
Product type

Filter

Dim

(W x H x D) 130 x 130 x 24 mm

Content

1 pc(s)

Width

130 mm

Height

130 mm

Depth

24 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2329731 Striebel & John 2CPX046471R9999 RZA200 outlet filter 130 x 130 mm Filter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2329731 Striebel & John 2CPX046471R9999 RZA200 outlet filter 130 x 130 mm Filter 1 pc(s)

Description

Outlet filters, 130 x 130 mm, for filter fans RZF200 , outlet filters are usually installed in combination with filter fans, preferably in the upper part of the control cabinet, so that a diagonal air flow is created whenever possible, suitable for ventilation of TriLine® series control cabinets.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?