• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX046472R9999 RZA300 outlet filter 204 x 204 mm Filter 1 pc(s)

Product type
Filter
Dim
(W x H x D) 204 x 204 x 36 mm
Content
1 pc(s)
Width
204 mm
Height
204 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Other
  • Height: 204
  • Width 204
  • Accessory type: Other
  • Depth: 36
Product type

Filter

Dim

(W x H x D) 204 x 204 x 36 mm

Content

1 pc(s)

Width

204 mm

Height

204 mm

Depth

36 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2328066 Striebel & John 2CPX046472R9999 RZA300 outlet filter 204 x 204 mm Filter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2328066 Striebel & John 2CPX046472R9999 RZA300 outlet filter 204 x 204 mm Filter 1 pc(s)

Description

Outlet filters, 204 x 204 mm, for filter fans RZF300 , outlet filters are usually installed in combination with filter fans, preferably in the upper part of the control cabinet, so that a diagonal air flow is created whenever possible, suitable for ventilation of TriLine® series control cabinets.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?