• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX052165R9999 CA17B Distribution board Surface-mount No. of rows = 7 Content 1 pc(s)

Product type
Distribution board
No. of rows
7
Mounting type
Surface-mount
Width
300 mm
Height
1100 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Distribution board

No. of rows

7

Mounting type

Surface-mount

Factory colour

White

Width

300 mm

Height

1100 mm

Dim

(W x H x D) 300 x 1100 x 160 mm

Depth

160 mm

Content

1 pc(s)

Surface mounted (plaster)

White

300 mm

1100 mm

160 mm

9016

FALSE

0 mm

7

0 mm

Optional

0 mm

152 mm

FALSE

Steel

12

Other

IP30

FALSE

FALSE

Closed

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3119756 Striebel & John 2CPX052165R9999 CA17B Distribution board Surface-mount No. of rows = 7 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3119756 Striebel & John 2CPX052165R9999 CA17B Distribution board Surface-mount No. of rows = 7 Content 1 pc(s)

Description

The small distribution box of the series Comfortline Compact-A empty cabinet are designed for surface mounting. The distributor can be used indoors such as in house construction, purpose-built or industrial applications. The housings are supplied without cover frame and door and have upper, lower and side cable entry possibilities. However serial wise, each field has the upper and lower mounted cable interception option, which simplifies the cable laying considerably. The QMS snap-in technology allows the expansion with distribution panels and combination sets to be implemented individually according to customer requirements. The housings meet the protection class IP44 and have a VDE approval mark. Colour white RAL 9016, powder-coated.

This text is machine translated.