• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX052220R9999 CA24VMW Distribution board Surface-mount No. of rows = 4 Content 1 pc(s)

Product type
Distribution board
No. of rows
4
Mounting type
Surface-mount
Width
550 mm
Height
650 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Distribution board

No. of rows

4

Mounting type

Surface-mount

Factory colour

White

Width

550 mm

Height

650 mm

Dim

(W x H x D) 550 x 650 x 160 mm

Depth

160 mm

Content

1 pc(s)

Surface mounted (plaster)

White

550 mm

650 mm

160 mm

9016

TRUE

0 mm

4

0 mm

Door

0 mm

152 mm

TRUE

Steel

24

Other

IP30

FALSE

TRUE

Closed

TRUE

TRUE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3119811 Striebel & John 2CPX052220R9999 CA24VMW Distribution board Surface-mount No. of rows = 4 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3119811 Striebel & John 2CPX052220R9999 CA24VMW Distribution board Surface-mount No. of rows = 4 Content 1 pc(s)

Description

The small media distributors of the series Comfortline-A are designed for surface mounting. The distributor are used, for example, in the interior of residential and functional buildings. The housings are supplied with frame and Wifi door and have upper, lower and side cable entry options. The integrated perforated plate mounting plate and mounting accessories allow devices such as router and switch to be installed easily. The QMS snap-in technology allows the expansion with distribution panels and combination sets to be implemented individually according to customer requirements. The housings meet the protection class IP44. Colour white RAL 9016 and powder-coated.

This text is machine translated.