• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX054045R9999 FD17KH1 Counter mount module Recess-mount No. of partitions = 12 No. of rows = 2 Content

Product type
Counter mount module
No. of partitions
12
No. of rows
2
Mounting type
Recess-mount
Width
250 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Counter mount module

No. of partitions

12

No. of rows

2

Mounting type

Recess-mount

Factory colour

Grey

Width

250 mm

Height

1050 mm

Dim

(W x H x D) 250 x 1050 x 160 mm

Depth

160 cm

Content

1 pc(s)

Grey

250 mm

1-story

1050 mm

7035

FALSE

150 mm

FALSE

12

0

2

0

With DIN rails (top hat rails)

IP2XC

63 A

None

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3120184 Striebel & John 2CPX054045R9999 FD17KH1 Counter mount module Recess-mount No. of partitions = 12 No. of rows = 2 Content

User & Safety Instructions

User & Safety Instructions 3120184 Striebel & John 2CPX054045R9999 FD17KH1 Counter mount module Recess-mount No. of partitions = 12 No. of rows = 2 Content