• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX060572R9999 ZE540 BKE-A, eHZ adapter 63 A. Adapter 1 pc(s)

Product type
Adapter
Dim
(W x H x D) 150 x 196 x 41 mm
Content
1 pc(s)
Width
150 mm
Height
196 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Other
  • Height: 196
  • Width 150
  • Accessory type: Other
  • Depth: 41
Product type

Adapter

Dim

(W x H x D) 150 x 196 x 41 mm

Content

1 pc(s)

Width

150 mm

Height

196 mm

Depth

41 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2325165 Striebel & John 2CPX060572R9999 ZE540 BKE-A, eHZ adapter 63 A. Adapter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2325165 Striebel & John 2CPX060572R9999 ZE540 BKE-A, eHZ adapter 63 A. Adapter 1 pc(s)

Description

EHC adapter 63 A, for existing systems, color tone RAL7035, dimensions in mm (H x W x D): 196 x 150 x 41.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?