• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX061179R9999 ED57P10 adapter for ED44 pack=10St. Adapter Plastic 1 pc(s)

Product type
Adapter
Content
1 pc(s)
Material
Plastic
Width
120 mm
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of height units (HE): 0
  • 482.6 mm (19 inch) mounting: No.
  • Material: Plastic
  • Width 120
  • Design: Other
Product type

Adapter

Content

1 pc(s)

Material

Plastic

Width

120 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2321334 Striebel & John 2CPX061179R9999 ED57P10 adapter for ED44 pack=10St. Adapter Plastic 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2321334 Striebel & John 2CPX061179R9999 ED57P10 adapter for ED44 pack=10St. Adapter Plastic 1 pc(s)

Description

Adapter for mounting the wire holder ED44 on the perforated plate mounting plate for Media distributor

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?