• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX062434R9999 ZK86P20 connection terminal type KS2G/FV packing unit 20 pieces Terminal 1 pc(s)

Product type
Terminal
Content
1 pc(s)
Width
12 mm
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Max. Conductor cross-section 185
  • Suitable for: Other
  • Clamp width 25
  • Suitable for ribbon cable connection: No.
  • Suitable for round conductor connection: Yes
  • Suitable for sector conductor connection: No.
  • Max. Rated operating current IE: -
  • Busbar width 12;;12
  • Busbar thickness: 5;;10
Product type

Terminal

Content

1 pc(s)

Width

12 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2325722 Striebel & John 2CPX062434R9999 ZK86P20 connection terminal type KS2G/FV packing unit 20 pieces Terminal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2325722 Striebel & John 2CPX062434R9999 ZK86P20 connection terminal type KS2G/FV packing unit 20 pieces Terminal 1 pc(s)

Description

Connection terminals, for sliding on Cu-rails, application area for copper-rails thickness: 12 x 5 mm, up to 12 x 10 mm, connection cross-section from 35 mm² to 185 mm², packing unit 20 pieces

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?