• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 2CPX062646R9999

Product type
Terminal
Content
1 pc(s)
Width
30 mm
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Max. Conductor cross-section 150
  • Suitable for: Other
  • Terminal width: 32
  • Suitable for ribbon cable connection: Yes
  • Suitable for round conductor connection: Yes
  • Suitable for sector conductor connection: No.
  • Max. Rated operating current IE: -
  • Busbar width 30;;100
  • Busbar thickness: 5;;10
Product type

Terminal

Content

1 pc(s)

Width

30 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2329614 Striebel & John 2CPX062646R9999

User & Safety Instructions

User & Safety Instructions 2329614 Striebel & John 2CPX062646R9999

Description

Connection terminals, for attachment to the Cu-rail, application area for copper-rails Thickness: 5.10 mm, connection cross-section of 16 mm² to 150 mm², packing unit 1 piece

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?