• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John 4TBP833016C0100 PSS340 Switchboard cabinet Floor fixed No. of rows = 0 Content 1 pc(s)

Product type
Switchboard cabinet
No. of rows
0
Mounting type
Floor fixed
Width
1000 mm
Height
750 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switchboard cabinet

No. of rows

0

Mounting type

Floor fixed

Factory colour

Grey

Width

1000 mm

Height

750 mm

Dim

(W x H x D) 1000 x 750 x 320 mm

Depth

320 mm

Content

1 pc(s)

Floor installation

II

Grey

1000 mm

750 mm

320 mm

7035

FALSE

Untreated

286 mm

0

Door

0

312 mm

Plastic

None

0

TRUE

IK07

0

Single

IP65

FALSE

TRUE

FALSE

4 mm

4 mm

Closed

0

12

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3104286 Striebel & John 4TBP833016C0100 PSS340 Switchboard cabinet Floor fixed No. of rows = 0 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3104286 Striebel & John 4TBP833016C0100 PSS340 Switchboard cabinet Floor fixed No. of rows = 0 Content 1 pc(s)