

Switchboard cabinet
0
Floor fixed
Grey
750 mm
1000 mm
(W x H x D) 750 x 1000 x 320 mm
320 mm
1 pc(s)
Floor installation
II
Grey
750 mm
1000 mm
320 mm
7035
FALSE
Untreated
286 mm
0
Door
0
312 mm
Plastic
None
0
TRUE
IK07
0
Single
IP65
FALSE
TRUE
FALSE
4 mm
4 mm
Closed
0
12
FALSE
yes
Datasheet 3104287 Striebel & John 4TBP833028C0100 PSS430 Switchboard cabinet Floor fixed No. of rows = 0 Content 1 pc(s)
User & Safety Instructions 3104287 Striebel & John 4TBP833028C0100 PSS430 Switchboard cabinet Floor fixed No. of rows = 0 Content 1 pc(s)