• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John M65W112TN2 1SLM006500S1212 Switchboard cabinet Surface-mount No. of partitions = 12 No. of rows = 1 Cont

Product type
Switchboard cabinet
No. of partitions
12
No. of rows
1
Mounting type
Surface-mount
Width
320 mm
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Surface-mounted distributor M65 W 112 TN 2

  • IP65

Technical specifications

  • IP65 rating
Product type

Switchboard cabinet

No. of partitions

12

with PE and N terminals

No

No. of rows

1

Mounting type

Surface-mount

Factory colour

Grey-white (RAL 7035)

Width

320 mm

Height

250 mm

Dim

(W x H x D) 320 x 250 x 155 mm

Depth

155 mm

Content

1 pc(s)

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1337891 Striebel & John M65W112TN2 1SLM006500S1212 Switchboard cabinet Surface-mount No. of partitions = 12 No. of rows = 1 Cont

Description

With the circuit distributors of the series Mistral65 offers an innovative, complete and versatile STRIEBEL & JOHN distributor series for industrial, commercial or private applications. The circuit distributor meet throughout the high protection class IP65. Their attractive design also helps the high requirements of the customer to aesthetics, functionality and ease of installation. The interior is well prepared for various applications. Whether modular installation devices or control and alarm technology, rails or mounting plate, the innovative Mistral65 offers a high degree of flexibility.
For the cable entry are more easily breakable metric knockouts at the top, bottom and sides. External mounting brackets, optional secure wall mounting. An ergonomically shaped handle with snap fastener makes it easy to open and close the doors. For all multi-row designs, the row spacing of the top hat profile rail between 125 mm and 150 mm. For ABB circuit breakers, the top hat rails toward the rear. This allows the combination of various device depths at homogeneous installation level. More flexibility through closed covers and mounting plates. The removable device support facilitates the assembly and wiring. Within the distribution there is a generous wiring space with built-in wire holders and mounting options for cable ties. Transparent doors - rapid detection of light signals.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)