There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cabinet
Double sided ward
Plastic
Steel plate
IP55
Grey
Grey-white (RAL 7035)
800 mm
650 mm
650 x 800 x 225 mm
1 pc(s)
TG304G
(W x H x D) 800 x 650 x 222 mm
2CPX010002R9999
222 mm
Surface mounted (plaster)
I
Grey
800
650 mm
225 mm
7035
FALSE
Powder coating
155 mm
12
Door
156
Steel
36
IK08
IP55
FALSE
Closed
yes
Datasheet 2326045 Striebel & John TG304G Cabinet 800 x 650 x 222 Plastic, Steel plate Grey, Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions 2326045 Striebel & John TG304G Cabinet 800 x 650 x 222 Plastic, Steel plate Grey, Grey-white (RAL 7035) 1 pc(s)
The necessary accessories are required to use the article as described.