• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Striebel & John ZX252P10 8WH10001GG08 Slider nut 6 mm Steel 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Slider nut

Material

Steel

Thread size

6 mm

Content

10 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2615079 Striebel & John ZX252P10 8WH10001GG08 Slider nut 6 mm Steel 10 pc(s)

Description

Insert nut for profile rails, L x W x D in mm: 24 x 16 x 4, M6, suitable for aluminum profile no. 3 (32 x 25 mm).

This text is machine translated.