
1/5
CCTV camera
Vehicle recognition
Identity recognition
Dome camera
PoE (Power over Ethernet)
Yes
Corded
Outdoors
Indoors
95 mm
11 cm
(Ø x H) 11 cm x 95 mm
274 g
Black
White
IP
Metal
Polycarbonate (PC)
Yes
IP-security camera
1 x
7 W
CMOS
yes
-20 - 60 °C
yes
1
0.35 W
yes
yes
yes
1.6
yes
2.8 mm
yes
1 A
0 - 90 %
5 MP
yes
no
yes
yes
1
Datasheet 3864570 Strong 5MP DUAL-LIGHT POE TUR05DL0-P Corded IP CCTV camera
User & Safety Instructions 3864570 Strong 5MP DUAL-LIGHT POE TUR05DL0-P Corded IP CCTV camera
The necessary accessories are required to use the article as described.