• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Strong NVR1080-4P Network video recorder

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • 512 Mbps input bandwidth
  • Output bandwidth 512 Mbit/s.
Product type

Network video recorder

Signal standard

IP

Channels

8

Outputs

HDMI

Inputs

PoE (802.3af)

Factory colour

Black

Width

280 mm

Height

51 mm

Depth

208 mm

Weight

774 g

Dim

(W x H x D) 280 x 51 x 208 mm

Memory expansion up to

8 TB

Display resolution

3840 x 2160 Pixel

Format

3.5 inch

No. of HDMI ports

1 x

No. of USB A 2.0 ports

2 x

10/100/1000 Mbps ports

5 x

Power over Ethernet (PoE) ports quantity

4

Operating temperature (T-T)

-5 - 40 °C

Line-in

yes

Total Power over Ethernet (PoE) budget

56 W

HDMI output

yes

Power over Ethernet (PoE) power per port

14 W

DC-in jack

yes

Power over Ethernet (PoE)

yes

Quick installation guide

yes

Maximum storage capacity

8 TB

On/off switch

yes

Operating relative humidity (H-H)

0 - 90 %

VGA (D-Sub) output ports

1

Documents & Downloads

Datasheet

Datasheet 3864568 Strong NVR1080-4P Network video recorder

User & Safety Instructions

User & Safety Instructions 3864568 Strong NVR1080-4P Network video recorder

Description

Manage your surveillance storage efficiently with our reliable NVR1080-4P

Our NVR has been developed as the backbone of your monitoring setup and not only offers simple functionality and reliable performance, but also serves as a central hub to the
Store every video stream of your surveillance cameras With user-friendly functions you can trust our network video recorder to be the cornerstone of your surveillance strategy. Effortlessly add up to 4 cameras to your surveillance system using the 4 POE PORTS. In addition, IP cameras can be easily integrated across IP segments to provide extended coverage and comprehensive monitoring. Capture every detail in stunning 4K resolution and enjoy convenient playback via cloud storage.
Extend your memory to up to 8 TB HDD and enjoy pin-sharp 4K HDMI output for clear pictures. Use H.265 + compression to save space without compromising quality. Effortlessly store all your camera recordings today with our network video recorder!

This text is machine translated.

Features

  • Video input channels: 8 channels
  • 512 Mbps input bandwidth
  • Output bandwidth 512 Mbit/s.
  • Max. Storage capacity 8 TB HDD
  • Interface SATA
  • No. of Ethernet LAN ports (RJ-45): 5 Power over Ethernet (PoE)

Scope of delivery

  • 8 CHANNEL NETWORK VIDEO RECORDER

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.