• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sunon LGM254 Fan grille 1 pc(s) (Ø x D) 254 mm x 6.35 mm Metal

Image similar
Product type
Fan grille
Material
Metal
Depth
6.35 mm
(Ø)
254 mm
Type
LGM254
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fan grille

Type

LGM254

Content

1 pc(s)

Factory colour

Chrome

Material

Metal

Hole spacing

174 mm

Depth

6.35 mm

(Ø)

254 mm

Dim

(Ø x D) 254 mm x 6.35 mm

Documents & Downloads

Datasheet

Datasheet 2357985 Sunon LGM254 Fan grille 1 pc(s) (Ø x D) 254 mm x 6.35 mm Metal

User & Safety Instructions

User & Safety Instructions 2357985 Sunon LGM254 Fan grille 1 pc(s) (Ø x D) 254 mm x 6.35 mm Metal

More interesting products

(*All information is plus legal VAT)