• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SunPower DC/DC converter SDS 036M-05 by Dehner Elektronik GmbH Dehner Elektronik SDS 036M-05 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

SunPower DC/DC converter SDS 036M-05 by Dehner Elektronik GmbH

  • Single DC/DC converter
  • Information technology, industry
  • Screw terminal
  • Housing power supply
  • Europe, USA / Canada
  • Protection class: I

Technical specifications

Product type

DC/DC converter

Min. input voltage

19 V DC

Input voltage (max.)

72 V DC

Max. output current

6 A

Output current (max.) - rounded

6 A

Output voltage (max.)

5 V DC

30 W

Connection

Screw terminal

Dim

(L x W x H) 79 x 50.8 x 28.5 mm

Max. operating temperature (derating)

70 °C

Min. operating temperature (derating)

-20 °C

Operating temperature (min.)

45 °C

Weight

180 g

Content

1 pc(s)

PSU features

DC-to-DC converter

Regulated

Width

50.8 mm

Height

28.5 mm

Length

79 mm

RoHS-compliant

Yes

Type

SDS 036M-05

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3338768 SunPower DC/DC converter SDS 036M-05 by Dehner Elektronik GmbH Dehner Elektronik SDS 036M-05 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3338768 SunPower DC/DC converter SDS 036M-05 by Dehner Elektronik GmbH Dehner Elektronik SDS 036M-05 1 pc(s)

Conformity certificate

Conformity certificate 3338768 SunPower DC/DC converter SDS 036M-05 by Dehner Elektronik GmbH Dehner Elektronik SDS 036M-05 1 pc(s)

Warranty Terms

Warranty Terms 3338768 SunPower DC/DC converter SDS 036M-05 by Dehner Elektronik GmbH Dehner Elektronik SDS 036M-05 1 pc(s)

Description

For the conversion and stabilization of DC voltage
Standard mounting fixture, therefore compatible with products of other power supply manufacturers
Long life through integration of high-quality components, high MTBF rate
Protection measures against overload, overvoltage and short circuit with automatic restart
· Increased temperature range of +70 ºC with derating
Can be used up to 5000 m above sea level
High efficiency through modern switch technology
No minimum load required
Tested according to EN, FCC. Internationally adjustable

This text is machine translated.