• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Suntan TS01002A332JSB000R 1 pc(s) Thin film capacitor 3.3 nF 100 V 10 % 4 mm (L x W) 11 mm x 6.5 mm

Product type
Thin film capacitor
Capacity (elec.)
3.3 nF
Nominal voltage
100 V
Tolerance ±
10 %
CS
4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Total (€ 0.14 / piece)
€ 0.14
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Suntan TS01002A332JSB000R Thin film capacitor

Our service for you

Technical specifications

Product type

Thin film capacitor

Dim

(L x W) 11 mm x 6.5 mm

Capacity (elec.)

3.3 nF

Nominal voltage

100 V

Tolerance ±

10 %

Material

boPET, laminated

Length

11 mm

Width

6.5 mm

CS

4 mm

Min. temperature

-40 °C

Max. temperature

+85 °C

Content

1 pc(s)

RoHS-compliant

Yes

Type

TS01002A332JSB000R

Documents & Downloads

Datasheet

Datasheet 3014658 Suntan TS01002A332JSB000R 1 pc(s) Thin film capacitor 3.3 nF 100 V 10 % 4 mm (L x W) 11 mm x 6.5 mm

User & Safety Instructions

User & Safety Instructions 3014658 Suntan TS01002A332JSB000R 1 pc(s) Thin film capacitor 3.3 nF 100 V 10 % 4 mm (L x W) 11 mm x 6.5 mm

Description

Features

  • Value 3.3nF
  • Size 6.5 x 11 x 4mm
  • Pitch 4mm
  • Tolerance 10%

What kind of Film Capacitors are you looking for?

More interesting products

(*All information is plus legal VAT)