• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Suntan TS02002E224KSB0D0R 1 pc(s) Thin film capacitor 220 nF 250 V 10 % 10 mm (L x W x H) 8.5 x 14 x 12.5 mm

Product type
Thin film capacitor
Capacity (elec.)
220 nF
Nominal voltage
250 V
Tolerance ±
10 %
Height
12.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.25 / piece)
€ 0.25
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Suntan TS02002E224KSB0D0R Thin film capacitor

Our service for you

Technical specifications

Product type

Thin film capacitor

Dim

(L x W x H) 8.5 x 14 x 12.5 mm

Capacity (elec.)

220 nF

Nominal voltage

250 V

Tolerance ±

10 %

Material

Polyester

Length

8.5 mm

Width

14 mm

Height

12.5 mm

CS

10 mm

Min. temperature

-40 °C

Max. temperature

+85 °C

Content

1 pc(s)

RoHS-compliant

Yes

Type

TS02002E224KSB0D0R

Documents & Downloads

Datasheet

Datasheet 3014377 Suntan TS02002E224KSB0D0R 1 pc(s) Thin film capacitor 220 nF 250 V 10 % 10 mm (L x W x H) 8.5 x 14 x 12.5 mm

User & Safety Instructions

User & Safety Instructions 3014377 Suntan TS02002E224KSB0D0R 1 pc(s) Thin film capacitor 220 nF 250 V 10 % 10 mm (L x W x H) 8.5 x 14 x 12.5 mm

Description

Features

  • Ideal for commercial and multi-purpose applications, filtering, blocking, bypass and pulse operation
  • High moisture resistance
  • Non-inductive wound construction
  • Wide temperature range
  • Very high stability
  • Maximum size: L14mm x T8.5mm x H12.5mm

What kind of Film Capacitors are you looking for?

More interesting products

(*All information is plus legal VAT)