• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Suntan TS04A02J23KSB000R 1 pc(s) Thin film capacitor 0.022 µF 630 V 10 % (L x W) 16 mm x 7 mm Piece

Packaging type
Piece
Product type
Thin film capacitor
Capacity (elec.)
0.022 µF
Nominal voltage
630 V
Tolerance ±
10 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.49 / piece)
€ 0.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Suntan TS04A02J23KSB000R Thin film capacitor

Our service for you

Technical specifications

Packaging type

Piece

Product type

Thin film capacitor

Dim

(L x W) 16 mm x 7 mm

Capacity (elec.)

0.022 µF

Nominal voltage

630 V

Tolerance ±

10 %

Material

Polyester

Length

16 mm

Width

7 mm

Min. temperature

-40 °C

Max. temperature

+105 °C

Content

1 pc(s)

RoHS-compliant

Yes

Type

TS04A02J23KSB000R

Documents & Downloads

Datasheet

Datasheet 3014653 Suntan TS04A02J23KSB000R 1 pc(s) Thin film capacitor 0.022 µF 630 V 10 % (L x W) 16 mm x 7 mm Piece

User & Safety Instructions

User & Safety Instructions 3014653 Suntan TS04A02J23KSB000R 1 pc(s) Thin film capacitor 0.022 µF 630 V 10 % (L x W) 16 mm x 7 mm Piece

Description

Features

  • Tolerance 10%
  • Working voltage 630V
  • High reliability
  • High temperature resistance
  • Small volume
  • Large capacity
  • Good self-healing property

What kind of Film Capacitors are you looking for?

More interesting products

(*All information is plus legal VAT)