• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Suntan TS08V0A9103KBB0D0R 1 pc(s) Thin film capacitor 0.01 µF 310 V 10 % 10 mm (L x W) 11 mm x 13 mm Piece

Packaging type
Piece
Product type
Thin film capacitor
Capacity (elec.)
0.01 µF
Nominal voltage
310 V
Tolerance ±
10 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Total (€ 0.10 / piece)
€ 0.10
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Suntan TS08V0A9103KBB0D0R Thin film capacitor

Our service for you

Technical specifications

Packaging type

Piece

Product type

Thin film capacitor

Dim

(L x W) 11 mm x 13 mm

Capacity (elec.)

0.01 µF

Nominal voltage

310 V

Tolerance ±

10 %

Material

Film

Length

11 mm

Width

13 mm

CS

10 mm

Min. temperature

-40 °C

Max. temperature

+110 °C

Content

1 pc(s)

RoHS-compliant

Yes

Type

TS08V0A9103KBB0D0R

Documents & Downloads

Datasheet

Datasheet 3014525 Suntan TS08V0A9103KBB0D0R 1 pc(s) Thin film capacitor 0.01 µF 310 V 10 % 10 mm (L x W) 11 mm x 13 mm Piece

User & Safety Instructions

User & Safety Instructions 3014525 Suntan TS08V0A9103KBB0D0R 1 pc(s) Thin film capacitor 0.01 µF 310 V 10 % 10 mm (L x W) 11 mm x 13 mm Piece

Description

Features

  • Miniature size
  • 310V AC Voltage rating
  • 10% Tolerance
  • Max. temperature 110°C
  • VDE, ENEC and UL safety approvals

What kind of Film Capacitors are you looking for?

More interesting products

(*All information is plus legal VAT)