• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Suntan TS08V0A9474KBB0E0R 1 pc(s) Thin film capacitor 0.47 µF 310 V 10 % 15 mm (L x W) 16 mm x 18 mm Piece

Packaging type
Piece
Product type
Thin film capacitor
Capacity (elec.)
0.47 µF
Nominal voltage
310 V
Tolerance ±
10 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

114 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.37 / piece)
€ 0.37
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Suntan TS08V0A9474KBB0E0R Thin film capacitor

Our service for you

Technical specifications

Packaging type

Piece

Product type

Thin film capacitor

Dim

(L x W) 16 mm x 18 mm

Capacity (elec.)

0.47 µF

Nominal voltage

310 V

Tolerance ±

10 %

Length

16 mm

Width

18 mm

CS

15 mm

Min. temperature

-40 °C

Max. temperature

+110 °C

Content

1 pc(s)

RoHS-compliant

Yes

Type

TS08V0A9474KBB0E0R

Documents & Downloads

Datasheet

Datasheet 3014530 Suntan TS08V0A9474KBB0E0R 1 pc(s) Thin film capacitor 0.47 µF 310 V 10 % 15 mm (L x W) 16 mm x 18 mm Piece

User & Safety Instructions

User & Safety Instructions 3014530 Suntan TS08V0A9474KBB0E0R 1 pc(s) Thin film capacitor 0.47 µF 310 V 10 % 15 mm (L x W) 16 mm x 18 mm Piece

Description

Features

  • Miniature size
  • 310V AC Voltage rating
  • 10% Tolerance
  • Max. temperature 110°C
  • VDE, ENEC and UL safety approvals

What kind of Film Capacitors are you looking for?

More interesting products

(*All information is plus legal VAT)