• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Suntan TS13DE1A102MSB040R Electrolytic capacitor 3.5 mm 1000 µF 10 V 20 % (L x W) 14 mm x 8 mm 1 pc(s)

Product type
Electrolytic capacitor
Capacity (elec.)
1000 µF
Nominal voltage
10 V
CS
3.5 mm
Dim
(L x W) 14 mm x 8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Total (€ 0.10 / piece)
€ 0.10
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Suntan TS13DE1A102MSB040R 1000uF 10V +/-20% 8*14mm P:3.5mm Radial Alum Elec Cap

Our service for you

Technical specifications

Product type

Electrolytic capacitor

CS

3.5 mm

Dim

(L x W) 14 mm x 8 mm

Capacity (elec.)

1000 µF

Nominal voltage

10 V

Tolerance ±

20 %

Content

1 pc(s)

Material

Aluminium

Width

8 mm

Length

14 mm

RoHS-compliant

Yes

Max. temperature

+85 °C

Min. temperature

-40 °C

Type

TS13DE1A102MSB040R

Documents & Downloads

Datasheet

Datasheet 3014453 Suntan TS13DE1A102MSB040R Electrolytic capacitor 3.5 mm 1000 µF 10 V 20 % (L x W) 14 mm x 8 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3014453 Suntan TS13DE1A102MSB040R Electrolytic capacitor 3.5 mm 1000 µF 10 V 20 % (L x W) 14 mm x 8 mm 1 pc(s)

Description

Features

  • Diameter: 8mm
  • Length (Height): 14mm
  • Pitch: 3.5mm
  • Load Life: 2000 Hours at 85°C

More interesting products

(*All information is plus legal VAT)