• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Suntan TS13DE1E102MSB0B0R Electrolytic capacitor 5 mm 1000 µF 25 V 20 % (L x W) 17 mm x 10 mm 1 pc(s)

Product type
Electrolytic capacitor
Capacity (elec.)
1000 µF
Nominal voltage
25 V
CS
5 mm
Dim
(L x W) 17 mm x 10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.24 / piece)
€ 0.24
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Suntan TS13DE1E102MSB0B0R 1000uF 25V +/-20% 10*17mm P:5mm Radial Alum Elec Cap

Our service for you

Technical specifications

Product type

Electrolytic capacitor

CS

5 mm

Dim

(L x W) 17 mm x 10 mm

Capacity (elec.)

1000 µF

Nominal voltage

25 V

Tolerance ±

20 %

Content

1 pc(s)

Material

Aluminium

Width

10 mm

Length

17 mm

RoHS-compliant

Yes

Max. temperature

+85 °C

Min. temperature

-40 °C

Type

TS13DE1E102MSB0B0R

Documents & Downloads

Datasheet

Datasheet 3014451 Suntan TS13DE1E102MSB0B0R Electrolytic capacitor 5 mm 1000 µF 25 V 20 % (L x W) 17 mm x 10 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3014451 Suntan TS13DE1E102MSB0B0R Electrolytic capacitor 5 mm 1000 µF 25 V 20 % (L x W) 17 mm x 10 mm 1 pc(s)

Description

Features

  • Diameter: 10mm
  • Length (Height): 17mm
  • Pitch: 5mm
  • Load Life: 2000 Hours at 85°C

More interesting products

(*All information is plus legal VAT)