• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Suntan TS14011V472MSB0C0R Electrolytic capacitor 7.5 mm 4700 µF 35 V 20 % (L x W) 40 mm x 18 mm 1 pc(s)

Product type
Electrolytic capacitor
Capacity (elec.)
4700 µF
Nominal voltage
35 V
CS
7.5 mm
Dim
(L x W) 40 mm x 18 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

378 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Suntan TS14011V472MSB0C0R 4700µF 20% 35V 105°C 2K hrs Radial Alum Elec Capacitor

Our service for you

Technical specifications

Product type

Electrolytic capacitor

CS

7.5 mm

Dim

(L x W) 40 mm x 18 mm

Capacity (elec.)

4700 µF

Nominal voltage

35 V

Tolerance ±

20 %

Content

1 pc(s)

Material

Aluminium

Width

18 mm

Length

40 mm

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

TS14011V472MSB0C0R

Documents & Downloads

Datasheet

Datasheet 3014489 Suntan TS14011V472MSB0C0R Electrolytic capacitor 7.5 mm 4700 µF 35 V 20 % (L x W) 40 mm x 18 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3014489 Suntan TS14011V472MSB0C0R Electrolytic capacitor 7.5 mm 4700 µF 35 V 20 % (L x W) 40 mm x 18 mm 1 pc(s)

Description

Features

  • Tolerance 20%
  • Wide temperature range
  • Long life
  • Low impedance

More interesting products

(*All information is plus legal VAT)