• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Suntan TS19001E220MSB0B0R Tantalum capacitor 5.08 mm 22 µF 25 V 20 % (L x W) 16.5 mm x 9.5 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Tantalum capacitor
Capacity (elec.)
22 µF
Nominal voltage
25 V
Tolerance ±
20 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

131 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Suntan TS19001E220MSB0B0R 22uf 25V 5.08mm Tantalum Bead Capacitor

Our service for you

Technical specifications

Packaging type

Piece

Product type

Tantalum capacitor

Capacity (elec.)

22 µF

Nominal voltage

25 V

Tolerance ±

20 %

Material

Tantalum

Length

16.5 mm

Width

9.5 mm

CS

5.08 mm

Min. temperature

-55 °C

Max. temperature

+125 °C

Content

1 pc(s)

Dim

(L x W) 16.5 mm x 9.5 mm

RoHS-compliant

Yes

Type

TS19001E220MSB0B0R

Documents & Downloads

Datasheet

Datasheet 3014878 Suntan TS19001E220MSB0B0R Tantalum capacitor 5.08 mm 22 µF 25 V 20 % (L x W) 16.5 mm x 9.5 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3014878 Suntan TS19001E220MSB0B0R Tantalum capacitor 5.08 mm 22 µF 25 V 20 % (L x W) 16.5 mm x 9.5 mm 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)