• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Suntan TS19001V4R7MSB0A0R Tantalum capacitor Radial lead 2.54 mm 4.7 µF 35 V 20 % 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Tantalum capacitor
Type
Radial lead
Capacity (elec.)
4.7 µF
Nominal voltage
35 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

434 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.63 / piece)
€ 0.63
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tantalum electrolytic capacitor 4.7UF 35V

Our service for you

Technical specifications

Packaging type

Piece

Product type

Tantalum capacitor

Type

Radial lead

Capacity (elec.)

4.7 µF

Nominal voltage

35 V

Tolerance ±

20 %

Material

Epoxide

CS

2.54 mm

Min. temperature

-55 °C

Max. temperature

+125 °C

Content

1 pc(s)

RoHS-compliant

Yes

Type

TS19001V4R7MSB0A0R

Documents & Downloads

Datasheet

Datasheet 2903349 Suntan TS19001V4R7MSB0A0R Tantalum capacitor Radial lead 2.54 mm 4.7 µF 35 V 20 % 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2903349 Suntan TS19001V4R7MSB0A0R Tantalum capacitor Radial lead 2.54 mm 4.7 µF 35 V 20 % 1 pc(s) Piece

Description

The TS19 series tantalum capacitors are epoxy coated solid electrolytic capacitors encapsulated with flame retardant yellow epoxy powder and marked with laser.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)