• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Suntan TSR-065-102-R TSR-065-102-R Trimmer 1 pc(s)

Product type
Trimmer
Tolerance ±
30 %
CS
5 mm
Content
1 pc(s)
Type
TSR-065-102-R
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Total (€ 0.10 / piece)
€ 0.10
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Suntan TSR-065-102-R 1K 30% LIN 0.1W Trimmer

Our service for you

Technical specifications

Product type

Trimmer

Tolerance ±

30 %

CS

5 mm

Content

1 pc(s)

Type

TSR-065-102-R

RoHS-compliant

Yes

No. of rotations

1

Nominal power

0.1 W

Documents & Downloads

Datasheet

Datasheet 3014386 Suntan TSR-065-102-R TSR-065-102-R Trimmer 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3014386 Suntan TSR-065-102-R TSR-065-102-R Trimmer 1 pc(s)

Description

Features

  • Linear adjustment
  • Tolerance 30%
  • Size 7.5 x 6.5mm
  • 200° Rotation
  • Suntan TSR-065-102-R

More interesting products

(*All information is plus legal VAT)